ADG742BKS-REEL vs ADG742BKSZ-REEL7 feature comparison

ADG742BKS-REEL Analog Devices Inc

Buy Now Datasheet

ADG742BKSZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP6,.08 LEAD FREE, MO-203AB, SC-70, 6 PIN
Pin Count 6 6
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 5 VOLT SUPPLY CAN ALSO OPERATE WITH 5 VOLT SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e4
Length 2 mm 2 mm
Normal Position NO NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Off-state Isolation-Nom 55 dB 55 dB
On-state Resistance-Max (Ron) 5 Ω 5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 13 ns 13 ns
Switch-on Time-Max 20 ns 20 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Manufacturer Package Code KS-6
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare ADG742BKS-REEL with alternatives

Compare ADG742BKSZ-REEL7 with alternatives