ADG741BKSZ5-REEL vs ADG741BKSZ-REEL7 feature comparison

ADG741BKSZ5-REEL Analog Devices Inc

Buy Now Datasheet

ADG741BKSZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOT TSSOP
Package Description TSSOP, TSSOP5/6,.08 TSSOP,
Pin Count 5 6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 5 VOLT SUPPLY CAN ALSO OPERATE WITH 5 VOLT SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3 e4
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
Off-state Isolation-Nom 55 dB 55 dB
On-state Resistance-Max (Ron) 5 Ω 5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 13 ns 13 ns
Switch-on Time-Max 20 ns 20 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) 40

Compare ADG741BKSZ5-REEL with alternatives

Compare ADG741BKSZ-REEL7 with alternatives