ADG728BRU vs ADG728BRU feature comparison

ADG728BRU Analog Devices Inc

Buy Now Datasheet

ADG728BRU Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP16,.25 TSSOP,
Pin Count 16 16
Manufacturer Package Code RU-16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type AUDIO/VIDEO SWITCH AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 55 dB 55 dB
On-state Resistance Match-Nom 0.4 Ω 0.4 Ω
On-state Resistance-Max (Ron) 11 Ω 11 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Signal Current-Max 0.01 A
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 180 ns 180 ns
Switch-on Time-Max 200 ns 200 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 6 5

Compare ADG728BRU with alternatives

Compare ADG728BRU with alternatives