ADG726BCPZ-REEL vs ADG726BCP-REEL7 feature comparison

ADG726BCPZ-REEL Analog Devices Inc

Buy Now Datasheet

ADG726BCP-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description LFCSP-48 7 X 7 MM, MO-220VKKD-2, LFCSP-48
Pin Count 48 48
Manufacturer Package Code CP-48-1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e3 e0
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Neg Supply Voltage-Max (Vsup) -2.75 V -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -2.5 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 48 48
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 0.3 Ω 0.3 Ω
On-state Resistance-Max (Ron) 5.5 Ω 5.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Signal Current-Max 0.03 A 0.03 A
Supply Current-Max (Isup) 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 2.25 V 2.25 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Switch-off Time-Max 26 ns 26 ns
Switch-on Time-Max 37 ns 37 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
Base Number Matches 2 1

Compare ADG726BCPZ-REEL with alternatives

Compare ADG726BCP-REEL7 with alternatives