ADG723BRMZ-REEL vs MAX4543EKA-T feature comparison

ADG723BRMZ-REEL Rochester Electronics LLC

Buy Now Datasheet

MAX4543EKA-T Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP SOT-23
Package Description ROHS COMPLIANT, MO-187AA, MSOP-8 SOT-23, 8 PIN
Pin Count 8 8
Reach Compliance Code unknown unknown
Additional Feature ALSO OPEARTES AT 5 V SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 8 8
Off-state Isolation-Nom 60 dB 76 dB
On-state Resistance Match-Nom 0.3 Ω 0.8 Ω
On-state Resistance-Max (Ron) 10 Ω 60 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.1 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 12 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Switch-off Time-Max 11 ns 75 ns
Switch-on Time-Max 24 ns 100 ns
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 20
Width 3 mm 1.625 mm
Base Number Matches 2 2
Qualification Status COMMERCIAL

Compare ADG723BRMZ-REEL with alternatives

Compare MAX4543EKA-T with alternatives