ADG713BRZ-REEL7 vs MAX305CSE feature comparison

ADG713BRZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

MAX305CSE Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO OPERATE WITH 5 V SUPPLY ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY
Analog IC - Other Type SPST DPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 2
Number of Functions 4 2
Number of Terminals 16 16
Off-state Isolation-Nom 58 dB 72 dB
On-state Resistance Match-Nom 0.1 Ω 0.5 Ω
On-state Resistance-Max (Ron) 8 Ω 35 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status COMMERCIAL
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 20 V
Supply Voltage-Min (Vsup) 1.8 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 15 V
Surface Mount YES YES
Switch-off Time-Max 12 ns 100 ns
Switch-on Time-Max 20 ns 150 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 20
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V

Compare ADG713BRZ-REEL7 with alternatives

Compare MAX305CSE with alternatives