ADG712BRU vs MAX399MJE feature comparison

ADG712BRU Rochester Electronics LLC

Buy Now Datasheet

MAX399MJE Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP DIP
Package Description TSSOP, CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO OPERATE WITH 5 V SUPPLY ALSO OPERATE WITH 3V TO 15V SINGLE SUPPLY
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e0 e0
Length 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 4
Number of Functions 4 2
Number of Terminals 16 16
Off-state Isolation-Nom 58 dB 75 dB
On-state Resistance Match-Nom 0.1 Ω 6 Ω
On-state Resistance-Max (Ron) 8 Ω 100 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240 245
Qualification Status COMMERCIAL
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 8 V
Supply Voltage-Min (Vsup) 1.8 V 3 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Switch-off Time-Max 12 ns 150 ns
Switch-on Time-Max 20 ns 150 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 4 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Neg Supply Voltage-Nom (Vsup) -5 V

Compare ADG712BRU with alternatives

Compare MAX399MJE with alternatives