ADG711BR-REEL7
vs
PI5A101WX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
MS-012AC, SOIC-16
SOP,
Pin Count
16
14
Manufacturer Package Code
R-16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH 5 V SUPPLY
CAN ALSO OPERATE WITH 5V SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e0
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
Normal Position
NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
14
Off-state Isolation-Nom
58 dB
55 dB
On-state Resistance Match-Nom
0.1 Ω
1 Ω
On-state Resistance-Max (Ron)
8 Ω
18 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.8 V
2 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
12 ns
12 ns
Switch-on Time-Max
20 ns
25 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ADG711BR-REEL7 with alternatives
Compare PI5A101WX with alternatives