ADG708CRUZ-REEL7
vs
ADG751BRMZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
TSSOP,
Pin Count
16
8
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
SINGLE T-SWITCH
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
S-PDSO-G8
JESD-609 Code
e3
e3
Length
5 mm
3 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-2.75 V
Neg Supply Voltage-Min (Vsup)
-2.25 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Number of Channels
8
1
Number of Functions
1
1
Number of Terminals
16
8
Off-state Isolation-Nom
60 dB
75 dB
On-state Resistance Match-Nom
0.4 Ω
On-state Resistance-Max (Ron)
4.5 Ω
90 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.2 mm
1.09 mm
Supply Voltage-Max (Vsup)
2.75 V
5.5 V
Supply Voltage-Min (Vsup)
2.25 V
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
15 ns
6 ns
Switch-on Time-Max
25 ns
19 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
4.4 mm
3 mm
Base Number Matches
1
1
Qualification Status
COMMERCIAL
Compare ADG708CRUZ-REEL7 with alternatives
Compare ADG751BRMZ-REEL7 with alternatives