ADG708CRU-REEL vs ADG708CRU-REEL7 feature comparison

ADG708CRU-REEL Analog Devices Inc

Buy Now Datasheet

ADG708CRU-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP16,.25 TSSOP,
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -2.75 V -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -2.5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 60 dB
On-state Resistance Match-Nom 0.4 Ω 0.4 Ω
On-state Resistance-Max (Ron) 4.5 Ω 4.5 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Signal Current-Max 0.03 A
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 2.25 V 2.25 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Switch-off Time-Max 15 ns 15 ns
Switch-on Time-Max 25 ns 25 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 30

Compare ADG708CRU-REEL with alternatives

Compare ADG708CRU-REEL7 with alternatives