ADG708CRU vs ADG751BRMZ-REEL7 feature comparison

ADG708CRU Rochester Electronics LLC

Buy Now Datasheet

ADG751BRMZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code TSSOP SOIC
Package Description TSSOP, ROHS COMPLIANT, MICRO, SOIC-8
Pin Count 16 8
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY SINGLE T-SWITCH
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 S-PDSO-G8
JESD-609 Code e0 e3
Length 5 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Channels 8 1
Number of Functions 1 1
Number of Terminals 16 8
Off-state Isolation-Nom 60 dB 75 dB
On-state Resistance Match-Nom 0.4 Ω
On-state Resistance-Max (Ron) 4.5 Ω 90 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.2 mm 1.09 mm
Supply Voltage-Max (Vsup) 2.75 V 5.5 V
Supply Voltage-Min (Vsup) 2.25 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 15 ns 6 ns
Switch-on Time-Max 25 ns 19 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 3 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare ADG708CRU with alternatives

Compare ADG751BRMZ-REEL7 with alternatives