ADG708BRU vs ISL54057IRUZ-T feature comparison

ADG708BRU Rochester Electronics LLC

Buy Now Datasheet

ISL54057IRUZ-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC RENESAS ELECTRONICS CORP
Part Package Code TSSOP
Package Description TSSOP, VQCCN,
Pin Count 16
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PQCC-N16
JESD-609 Code e0 e3
Length 5 mm 2.6 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Channels 8 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 0.4 Ω 0.11 Ω
On-state Resistance-Max (Ron) 4.5 Ω 0.85 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.2 mm 0.55 mm
Supply Voltage-Max (Vsup) 2.75 V 3.6 V
Supply Voltage-Min (Vsup) 2.25 V 1.6 V
Supply Voltage-Nom (Vsup) 2.5 V 1.8 V
Surface Mount YES YES
Switch-off Time-Max 15 ns
Switch-on Time-Max 25 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 1.8 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare ADG708BRU with alternatives