ADG701LBRMZ vs ADG701LBRTZ-REEL7 feature comparison

ADG701LBRMZ Rochester Electronics LLC

Buy Now Datasheet

ADG701LBRTZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP SOIC
Package Description LEAD FREE, MO-187AA, MSOP-8 LSSOP,
Pin Count 8 6
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPST
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 6
Off-state Isolation-Nom 55 dB 55 dB
On-state Resistance Match-Nom 1.5 Ω 1.5 Ω
On-state Resistance-Max (Ron) 5 Ω 5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 13 ns 13 ns
Switch-on Time-Max 20 ns 20 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3 mm 1.6 mm
Base Number Matches 2 2

Compare ADG701LBRMZ with alternatives

Compare ADG701LBRTZ-REEL7 with alternatives