ADG701BRT-REEL7
vs
HD74UH4066
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
HITACHI LTD
|
Part Package Code |
SOIC
|
|
Package Description |
LSSOP,
|
LSSOP,
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
5
|
Off-state Isolation-Nom |
55 dB
|
|
On-state Resistance-Max (Ron) |
5 Ω
|
170 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
|
Seated Height-Max |
1.45 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
13 ns
|
115 ns
|
Switch-on Time-Max |
20 ns
|
115 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare ADG701BRT-REEL7 with alternatives
Compare HD74UH4066 with alternatives