ADG661BRU-REEL
vs
MAX358EPE+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
16-PDIP-300_MIL
Package Description
TSSOP-16
PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e0
e3
Length
5 mm
19.175 mm
Neg Supply Voltage-Max (Vsup)
-5.5 V
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Normal Position
NC
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
68 dB
On-state Resistance-Max (Ron)
38 Ω
1800 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP16,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
120 ns
1000 ns
Switch-on Time-Max
275 ns
1000 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.62 mm
Base Number Matches
2
1
Manufacturer Package Code
16-PDIP-300_MIL
Date Of Intro
1988-04-01
Samacsys Manufacturer
Analog Devices
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
1 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare ADG661BRU-REEL with alternatives
Compare MAX358EPE+ with alternatives