ADG661BRU
vs
ADG444BRZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP-16
LEAD FREE, MS-012AC, SOIC-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
5 mm
9.9 mm
Neg Supply Voltage-Max (Vsup)
-5.5 V
-16.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-13.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Normal Position
NC
NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
60 dB
On-state Resistance-Max (Ron)
38 Ω
70 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
16.5 V
Supply Voltage-Min (Vsup)
4.5 V
13.5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
120 ns
60 ns
Switch-on Time-Max
275 ns
110 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
No
Manufacturer Package Code
R-16
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
Additional Feature
CAN ALSO OPERATE WITH 12V SUPPLY
Moisture Sensitivity Level
1
On-state Resistance Match-Nom
1 Ω
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare ADG661BRU with alternatives
Compare ADG444BRZ with alternatives