ADG659YRQZ vs ADG659YRQ-REEL feature comparison

ADG659YRQZ Rochester Electronics LLC

Buy Now Datasheet

ADG659YRQ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SSOP SSOP
Package Description ROHS COMPLIANT, MO-137AB, QSOP-16 MO-137AB, QSOP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Additional Feature ALSO OPERATE WITH 2 V TO 12 V ALSO OPERATE WITH 2 V TO 12 V
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 4.9022 mm 4.9022 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2 V -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 90 dB
On-state Resistance Match-Nom 1.3 Ω 1.3 Ω
On-state Resistance-Max (Ron) 75 Ω 75 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.7526 mm 1.7526 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 55 ns 55 ns
Switch-on Time-Max 165 ns 165 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9116 mm 3.9116 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Equivalence Code SSOP16,.25
Qualification Status Not Qualified
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.001 mA
Switching BREAK-BEFORE-MAKE

Compare ADG659YRQZ with alternatives

Compare ADG659YRQ-REEL with alternatives