ADG659YRQ-REEL
vs
ISL5122CB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
SOIC
Package Description
MO-137AB, QSOP-16
SOP,
Pin Count
16
8
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATE WITH 2 V TO 12 V
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9022 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
1
Number of Functions
1
2
Number of Terminals
16
8
Off-state Isolation-Nom
90 dB
76 dB
On-state Resistance Match-Nom
1.3 Ω
1 Ω
On-state Resistance-Max (Ron)
75 Ω
60 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Seated Height-Max
1.7526 mm
1.75 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.001 mA
Supply Voltage-Max (Vsup)
6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
55 ns
120 ns
Switch-on Time-Max
165 ns
200 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9116 mm
3.9 mm
Base Number Matches
1
2
Time@Peak Reflow Temperature-Max (s)
30
Compare ADG659YRQ-REEL with alternatives