ADG658YRUZ vs ADG820BRT-REEL7 feature comparison

ADG658YRUZ Rochester Electronics LLC

Buy Now Datasheet

ADG820BRT-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code TSSOP SOT-23
Package Description TSSOP, LSSOP, TSOP6,.11,37
Pin Count 16 6
Reach Compliance Code unknown not_compliant
Additional Feature ALSO OPERATE WITH 2 V TO 12 V
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-PDSO-G6
JESD-609 Code e3 e0
Length 5 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 1
Number of Functions 1 1
Number of Terminals 16 6
Off-state Isolation-Nom 90 dB 71 dB
On-state Resistance Match-Nom 1.3 Ω 0.06 Ω
On-state Resistance-Max (Ron) 75 Ω 1.4 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.2 mm 1.45 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 55 ns 45 ns
Switch-on Time-Max 165 ns 35 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 1.65 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified
Switching MAKE-BEFORE-BREAK

Compare ADG658YRUZ with alternatives

Compare ADG820BRT-REEL7 with alternatives