ADG633YCP vs CD4053BCN feature comparison

ADG633YCP Analog Devices Inc

Buy Now Datasheet

CD4053BCN Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QFN DIP
Package Description HVQCCN, LCC16,.16SQ,25 0.300 INCH, PLASTIC, MS-001, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type SPDT SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-XQCC-N16 R-PDIP-T16
JESD-609 Code e0 e3
Length 4 mm 19.305 mm
Moisture Sensitivity Level 3
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1 2
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 0.8 Ω 10 Ω
On-state Resistance-Max (Ron) 75 Ω 1050 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC16,.16SQ,25 DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 15 V
Supply Voltage-Min (Vsup) 2 V 5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 40 ns 420 ns
Switch-on Time-Max 95 ns 1200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD DUAL
Width 4 mm 7.62 mm
Base Number Matches 2 4

Compare ADG633YCP with alternatives

Compare CD4053BCN with alternatives