ADG619BRTZ-REEL vs ADG820BRT-REEL7 feature comparison

ADG619BRTZ-REEL Analog Devices Inc

Buy Now Datasheet

ADG820BRT-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOT-23
Package Description SOT-23, 8 PIN LSSOP, TSOP6,.11,37
Pin Count 8 6
Manufacturer Package Code RJ-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e4 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 6
Off-state Isolation-Nom 67 dB 71 dB
On-state Resistance Match-Nom 0.7 Ω 0.06 Ω
On-state Resistance-Max (Ron) 6.5 Ω 1.4 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSSOP8,.1 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Signal Current-Max 0.05 A
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 75 ns 45 ns
Switch-on Time-Max 120 ns 35 ns
Switching BREAK-BEFORE-MAKE MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.65 mm
Base Number Matches 1 2

Compare ADG619BRTZ-REEL with alternatives

Compare ADG820BRT-REEL7 with alternatives