ADG611YRUZ vs DG445BDJ-E3 feature comparison

ADG611YRUZ Rochester Electronics LLC

Buy Now Datasheet

DG445BDJ-E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC VISHAY INTERTECHNOLOGY INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, MO-153AB, TSSOP-16 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e3
Length 5 mm 20.13 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 65 dB 90 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 115 Ω 80 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Switch-off Time-Max 50 ns 200 ns
Switch-on Time-Max 90 ns 300 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
Samacsys Manufacturer Vishay
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare ADG611YRUZ with alternatives

Compare DG445BDJ-E3 with alternatives