ADG609BRUZ
vs
MAX4523EPE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
DIP
Package Description
TSSOP,
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
Additional Feature
OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE
ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e3
e0
Length
5 mm
19.175 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
-6 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
4
1
Number of Functions
1
4
Number of Terminals
16
16
Off-state Isolation-Nom
85 dB
90 dB
On-state Resistance Match-Nom
2 Ω
1 Ω
On-state Resistance-Max (Ron)
30 Ω
100 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.2 mm
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Switch-off Time-Max
75 ns
30 ns
Switch-on Time-Max
75 ns
80 ns
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
7.62 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Normal Position
NO/NC
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP16,.3
Switching
BREAK-BEFORE-MAKE
Compare ADG609BRUZ with alternatives
Compare MAX4523EPE with alternatives