ADG609BRU-REEL
vs
ADG508AKN/+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
DIP
Package Description
TSSOP,
DIP,
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
5 mm
19.055 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
-16.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-10.8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
85 dB
68 dB
On-state Resistance Match-Nom
5 Ω
14 Ω
On-state Resistance-Max (Ron)
30 Ω
450 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
4.32 mm
Supply Voltage-Max (Vsup)
5.5 V
16.5 V
Supply Voltage-Min (Vsup)
4.5 V
10.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
NO
Switch-off Time-Max
45 ns
300 ns
Switch-on Time-Max
75 ns
300 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
7.62 mm
Base Number Matches
1
2
Package Equivalence Code
DIP16,.3
Compare ADG609BRU-REEL with alternatives
Compare ADG508AKN/+ with alternatives