ADG528AKPZ-REEL vs DG528CWN+ feature comparison

ADG528AKPZ-REEL Rochester Electronics LLC

Buy Now Datasheet

DG528CWN+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code LPCC SOIC
Package Description QCCJ, 0.300 INCH, SOP-18
Pin Count 20 18
Reach Compliance Code unknown compliant
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J20 R-PDSO-G18
JESD-609 Code e3 e3
Length 8.965 mm 11.55 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V -20 V
Neg Supply Voltage-Min (Vsup) -10.8 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 20 18
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 5 Ω 27 Ω
On-state Resistance-Max (Ron) 450 Ω 450 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm 2.65 mm
Supply Voltage-Max (Vsup) 16.5 V 20 V
Supply Voltage-Min (Vsup) 10.8 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 300 ns 1500 ns
Switch-on Time-Max 300 ns 1500 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 8.965 mm 7.5 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP18,.4
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.5 mA
Switching BREAK-BEFORE-MAKE

Compare ADG528AKPZ-REEL with alternatives

Compare DG528CWN+ with alternatives