ADG528AKPZ vs DG528CY feature comparison

ADG528AKPZ Rochester Electronics LLC

Buy Now Datasheet

DG528CY Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC THOMSON CONSUMER ELECTRONICS
Part Package Code LPCC
Package Description QCCJ,
Pin Count 20
Reach Compliance Code unknown unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J20
JESD-609 Code e3
Length 8.965 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -10.8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 20 18
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 450 Ω 400 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 10.8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 300 ns
Switch-on Time-Max 300 ns 1500 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8.965 mm
Base Number Matches 2 4
HTS Code 8542.39.00.01
Package Equivalence Code SOP18,.4
Switching BREAK-BEFORE-MAKE

Compare ADG528AKPZ with alternatives