ADG527AKP vs 5962-8971002XX feature comparison

ADG527AKP Analog Devices Inc

Buy Now Datasheet

5962-8971002XX Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code QLCC DIP
Package Description PLASTIC, LCC-28 DIP,
Pin Count 28 28
Manufacturer Package Code P-28A
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code S-PQCC-J28 R-GDIP-T28
JESD-609 Code e0 e0
Length 11.505 mm
Moisture Sensitivity Level 1 NOT APPLICABLE
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -10.8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 5 Ω 14 Ω
On-state Resistance-Max (Ron) 450 Ω 450 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified MILITARY
Seated Height-Max 4.57 mm 5.59 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 16.5 V 16.5 V
Supply Voltage-Min (Vsup) 10.8 V 10.8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 300 ns 400 ns
Switch-on Time-Max 300 ns 400 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.505 mm 15.24 mm
Base Number Matches 3 1
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare ADG527AKP with alternatives

Compare 5962-8971002XX with alternatives