ADG527ABQ
vs
DG527BK
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
DIP,
CERDIP-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-GDIP-T28
R-GDIP-T28
JESD-609 Code
e0
e0
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-10.8 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
68 dB
55 dB
On-state Resistance Match-Nom
5 Ω
16.2 Ω
On-state Resistance-Max (Ron)
450 Ω
450 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.59 mm
5.92 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
10.8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
300 ns
Switch-on Time-Max
300 ns
1500 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
2
5
Package Equivalence Code
DIP28,.6
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
4.5 mA
Switching
BREAK-BEFORE-MAKE
Compare ADG527ABQ with alternatives
Compare DG527BK with alternatives