ADG512ABR-REEL
vs
DG508AEWE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP16,.4
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH SINGLE SUPPLY
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
9.9 mm
10.3 mm
Neg Supply Voltage-Max (Vsup)
-5.5 V
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Normal Position
NO
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
68 dB
On-state Resistance-Max (Ron)
50 Ω
450 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.75 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
150 ns
1000 ns
Switch-on Time-Max
375 ns
1500 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.5 mm
Base Number Matches
2
6
Pbfree Code
No
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Moisture Sensitivity Level
1
On-state Resistance Match-Nom
27 Ω
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
20
Compare ADG512ABR-REEL with alternatives
Compare DG508AEWE with alternatives