ADG509FBRW vs ADG663BRU feature comparison

ADG509FBRW Rochester Electronics LLC

Buy Now Datasheet

ADG663BRU Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description SOP, TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Additional Feature ACTIVE OVERVOLTAGE PROTECTION
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 5 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -16.5 V -5.5 V
Neg Supply Voltage-Min (Vsup) -13.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 70 dB
On-state Resistance Match-Nom 20 Ω
On-state Resistance-Max (Ron) 400 Ω 38 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Seated Height-Max 2.65 mm 1.1 mm
Supply Voltage-Max (Vsup) 16.5 V 5.5 V
Supply Voltage-Min (Vsup) 13.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Switch-off Time-Max 400 ns 120 ns
Switch-on Time-Max 400 ns 275 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 4.4 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Normal Position NO/NC
Output SEPARATE OUTPUT
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare ADG509FBRW with alternatives

Compare ADG663BRU with alternatives