ADG509AKN
vs
MAX334CWE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
PLASTIC, MS-001AB, DIP-16
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY
|
ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SPST
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
20.07 mm
|
10.3 mm
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
1
|
Neg Supply Voltage-Max (Vsup) |
-16.5 V
|
-15 V
|
Neg Supply Voltage-Min (Vsup) |
-10.8 V
|
-5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
4
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
68 dB
|
72 dB
|
On-state Resistance Match-Nom |
22.5 Ω
|
0.9 Ω
|
On-state Resistance-Max (Ron) |
450 Ω
|
50 Ω
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
240
|
Seated Height-Max |
5.33 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
16.5 V
|
15 V
|
Supply Voltage-Min (Vsup) |
10.8 V
|
5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
300 ns
|
75 ns
|
Switch-on Time-Max |
300 ns
|
120 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
20
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
Qualification Status |
|
COMMERCIAL
|
|
|
|
Compare ADG509AKN with alternatives
Compare MAX334CWE with alternatives