ADG508AKP vs MAX378MLP feature comparison

ADG508AKP Analog Devices Inc

Buy Now Datasheet

MAX378MLP Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code LPCC QLCC
Package Description PLASTIC, MO-047AA, LCC-20 QCCN, LCC20,.35SQ
Pin Count 20 20
Manufacturer Package Code P-20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J20 S-XQCC-N20
JESD-609 Code e0 e0
Length 8.965 mm 8.89 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V -18 V
Neg Supply Voltage-Min (Vsup) -10.8 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 20 20
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 22.5 Ω
On-state Resistance-Max (Ron) 450 Ω 3000 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ QCCN
Package Equivalence Code LDCC20,.4SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.54 mm
Signal Current-Max 0.02 A 0.02 A
Supply Current-Max (Isup) 1.5 mA 0.7 mA
Supply Voltage-Max (Vsup) 16.5 V 18 V
Supply Voltage-Min (Vsup) 10.8 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 300 ns 500 ns
Switch-on Time-Max 300 ns 750 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.965 mm 8.89 mm
Base Number Matches 5 2
ECCN Code EAR99

Compare ADG508AKP with alternatives

Compare MAX378MLP with alternatives