ADG508AKNZ/+
vs
PS383CPEE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPDT
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e3
e3
Length
19.055 mm
20.07 mm
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-10.8 V
Number of Channels
8
1
Number of Functions
1
2
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
65 dB
On-state Resistance Match-Nom
14 Ω
0.2 Ω
On-state Resistance-Max (Ron)
450 Ω
30 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
5.33 mm
Supply Voltage-Max (Vsup)
16.5 V
8 V
Supply Voltage-Min (Vsup)
10.8 V
3 V
Surface Mount
NO
NO
Switch-off Time-Max
300 ns
75 ns
Switch-on Time-Max
300 ns
130 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
Neg Supply Voltage-Nom (Vsup)
-5 V
Supply Voltage-Nom (Vsup)
5 V
Compare ADG508AKNZ/+ with alternatives
Compare PS383CPEE with alternatives