ADG508AKNZ/+
vs
MAX393CSE-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
19.055 mm
9.9 mm
Neg Supply Voltage-Max (Vsup)
-16.5 V
-8 V
Neg Supply Voltage-Min (Vsup)
-10.8 V
-3 V
Number of Channels
8
1
Number of Functions
1
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
72 dB
On-state Resistance Match-Nom
14 Ω
0.3 Ω
On-state Resistance-Max (Ron)
450 Ω
35 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
1.75 mm
Supply Voltage-Max (Vsup)
16.5 V
8 V
Supply Voltage-Min (Vsup)
10.8 V
3 V
Surface Mount
NO
YES
Switch-off Time-Max
300 ns
75 ns
Switch-on Time-Max
300 ns
130 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Additional Feature
ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
Normal Position
NO/NC
Output
SEPARATE OUTPUT
Supply Voltage-Nom (Vsup)
5 V
Switching
BREAK-BEFORE-MAKE
Compare ADG508AKNZ/+ with alternatives
Compare MAX393CSE-T with alternatives