ADG508AKN/+
vs
ADG511BR-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP,
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
19.055 mm
9.9 mm
Neg Supply Voltage-Max (Vsup)
-16.5 V
-5.5 V
Neg Supply Voltage-Min (Vsup)
-10.8 V
-4.5 V
Number of Channels
8
1
Number of Functions
1
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
68 dB
On-state Resistance Match-Nom
14 Ω
On-state Resistance-Max (Ron)
450 Ω
50 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.32 mm
1.75 mm
Supply Voltage-Max (Vsup)
16.5 V
5.5 V
Supply Voltage-Min (Vsup)
10.8 V
4.5 V
Surface Mount
NO
YES
Switch-off Time-Max
300 ns
150 ns
Switch-on Time-Max
300 ns
375 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
Peak Reflow Temperature (Cel)
240
Screening Level
MIL-STD-883
Supply Voltage-Nom (Vsup)
5 V
Time@Peak Reflow Temperature-Max (s)
30
Compare ADG508AKN/+ with alternatives
Compare ADG511BR-REEL with alternatives