ADG507ATQ vs 5962-8771702XA feature comparison

ADG507ATQ Analog Devices Inc

Buy Now Datasheet

5962-8771702XA Precision Monolithics Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description CERAMIC, DIP-28 DIP-17
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T28 R-GDIP-T17
JESD-609 Code e0 e0
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -10.8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 16
Number of Functions 1 1
Number of Terminals 28 17
Off-state Isolation-Nom 68 dB 66 dB
On-state Resistance Match-Nom 22.5 Ω 116 Ω
On-state Resistance-Max (Ron) 450 Ω 580 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 10.8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 300 ns 500 ns
Switch-on Time-Max 300 ns 2500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 4
Additional Feature OVERVOLTAGE PROTECTION
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ADG507ATQ with alternatives

Compare 5962-8771702XA with alternatives