ADG507AKN/+
vs
MAX336CWI+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP28,.4
Pin Count
28
28
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
36.705 mm
17.9 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
-20 V
Neg Supply Voltage-Min (Vsup)
-10.8 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
16
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
68 dB
82 dB
On-state Resistance Match-Nom
22.5 Ω
5 Ω
On-state Resistance-Max (Ron)
450 Ω
400 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Supply Voltage-Max (Vsup)
16.5 V
20 V
Supply Voltage-Min (Vsup)
10.8 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
300 ns
500 ns
Switch-on Time-Max
300 ns
500 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
30
Width
15.24 mm
7.5 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOP28,.4
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
1.11 mA
Switching
BREAK-BEFORE-MAKE
Compare ADG507AKN/+ with alternatives
Compare MAX336CWI+T with alternatives