ADG506ATQ vs ADG506AKN feature comparison

ADG506ATQ Rochester Electronics LLC

Buy Now Datasheet

ADG506AKN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-28 DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Neg Supply Voltage-Max (Vsup) -16.5 V -16.5 V
Neg Supply Voltage-Min (Vsup) -10.8 V -10.8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 22.5 Ω 22.5 Ω
On-state Resistance-Max (Ron) 450 Ω 450 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm 5.08 mm
Supply Voltage-Max (Vsup) 16.5 V 16.5 V
Supply Voltage-Min (Vsup) 10.8 V 10.8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 300 ns 300 ns
Switch-on Time-Max 300 ns 300 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Length 36.705 mm
Package Equivalence Code DIP28,.6

Compare ADG506ATQ with alternatives

Compare ADG506AKN with alternatives