ADG442BNZ vs ADG441TQ/883B feature comparison

ADG442BNZ Rochester Electronics LLC

Buy Now Datasheet

ADG441TQ/883B Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, CERDIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature CAN ALSO OPERATE WITH 12V SUPPLY ALSO OPERATES AT 12V SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e3 e0
Length 19.43 mm 19.05 mm
Moisture Sensitivity Level NOT APPLICABLE
Neg Supply Voltage-Max (Vsup) -16.5 V -16.5 V
Neg Supply Voltage-Min (Vsup) -13.5 V -13.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 60 dB
On-state Resistance Match-Nom 1 Ω 1 Ω
On-state Resistance-Max (Ron) 70 Ω 70 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max (Vsup) 16.5 V 16.5 V
Supply Voltage-Min (Vsup) 13.5 V 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 60 ns 60 ns
Switch-on Time-Max 110 ns 110 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B

Compare ADG442BNZ with alternatives

Compare ADG441TQ/883B with alternatives