ADG441BRZ vs HI1-0201-9 feature comparison

ADG441BRZ Rochester Electronics LLC

Buy Now Datasheet

HI1-0201-9 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO OPERATE WITH 12V SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3 e0
Length 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V -18 V
Neg Supply Voltage-Min (Vsup) -13.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 70 dB
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 70 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.75 mm 5.842 mm
Supply Voltage-Max (Vsup) 16.5 V 18 V
Supply Voltage-Min (Vsup) 13.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 60 ns 350 ns
Switch-on Time-Max 110 ns 500 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 20
Width 3.9 mm 7.62 mm
Base Number Matches 2 2

Compare ADG441BRZ with alternatives

Compare HI1-0201-9 with alternatives