ADG441BRZ vs ADG713BR-REEL feature comparison

ADG441BRZ Rochester Electronics LLC

Buy Now Datasheet

ADG713BR-REEL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
kg CO2e/kg 12.04 12.04
Average Weight (mg) 162.05 162.05
CO2e (mg) 1951.082 1951.082
Category CO2 Kg 12.04 12.04
Additional Feature CAN ALSO OPERATE WITH 12V SUPPLY CAN ALSO OPERATE WITH 5 V SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -13.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 58 dB
On-state Resistance Match-Nom 1 Ω 0.1 Ω
On-state Resistance-Max (Ron) 70 Ω 8 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 16.5 V 5.5 V
Supply Voltage-Min (Vsup) 13.5 V 1.8 V
Supply Voltage-Nom (Vsup) 15 V 3 V
Surface Mount YES YES
Switch-off Time-Max 60 ns 12 ns
Switch-on Time-Max 110 ns 20 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Qualification Status COMMERCIAL

Compare ADG441BRZ with alternatives

Compare ADG713BR-REEL with alternatives