ADG431BR-REEL
vs
MAX320CPA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP16,.25
DIP, DIP8,.3
Pin Count
16
8
Manufacturer Package Code
R-16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDIP-T8
JESD-609 Code
e0
e0
Length
9.9 mm
9.375 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
-8 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Normal Position
NC
NO
Number of Channels
1
1
Number of Functions
4
2
Number of Terminals
16
8
Off-state Isolation-Nom
68 dB
72 dB
On-state Resistance Match-Nom
0.85 Ω
0.3 Ω
On-state Resistance-Max (Ron)
24 Ω
35 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.572 mm
Supply Voltage-Max (Vsup)
16.5 V
8 V
Supply Voltage-Min (Vsup)
13.5 V
2.7 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
NO
Switch-off Time-Max
130 ns
100 ns
Switch-on Time-Max
165 ns
150 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
parentfamilyid
1226240
ECCN Code
EAR99
kg CO2e/kg
12.04
Average Weight (mg)
569.675
CO2e (mg)
6858.887
Total Weight
515
Category CO2 Kg
12.04
CO2
6200.599999999999
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
84
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01
Compare ADG431BR-REEL with alternatives
Compare MAX320CPA with alternatives