ADG431BR vs PS392CPEE feature comparison

ADG431BR Rochester Electronics LLC

Buy Now Datasheet

PS392CPEE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e3
Length 9.9 mm 20.07 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -16.5 V -8 V
Neg Supply Voltage-Min (Vsup) -13.5 V -3 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 65 dB
On-state Resistance Match-Nom 0.85 Ω 0.2 Ω
On-state Resistance-Max (Ron) 24 Ω 30 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 5.33 mm
Supply Voltage-Max (Vsup) 16.5 V 8 V
Supply Voltage-Min (Vsup) 13.5 V 3 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Switch-off Time-Max 130 ns 75 ns
Switch-on Time-Max 165 ns 130 ns
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare ADG431BR with alternatives

Compare PS392CPEE with alternatives