ADG431BR vs DG442DJ feature comparison

ADG431BR Rochester Electronics LLC

Buy Now Datasheet

DG442DJ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, PLASTIC, MS-001BB, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Length 9.9 mm 19.17 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V -20 V
Neg Supply Voltage-Min (Vsup) -13.5 V -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 60 dB
On-state Resistance Match-Nom 0.85 Ω
On-state Resistance-Max (Ron) 24 Ω 85 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status COMMERCIAL
Seated Height-Max 1.75 mm 5.33 mm
Supply Voltage-Max (Vsup) 16.5 V 20 V
Supply Voltage-Min (Vsup) 13.5 V 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 130 ns 210 ns
Switch-on Time-Max 165 ns 250 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3.9 mm 7.62 mm
Base Number Matches 4 1

Compare ADG431BR with alternatives

Compare DG442DJ with alternatives