ADG431ABRZ-REEL7 vs DG441CJ+ feature comparison

ADG431ABRZ-REEL7 Analog Devices Inc

Buy Now Datasheet

DG441CJ+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e3
Length 9.9 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V -20 V
Neg Supply Voltage-Min (Vsup) -13.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 60 dB
On-state Resistance Match-Nom 0.85 Ω 4 Ω
On-state Resistance-Max (Ron) 24 Ω 85 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.572 mm
Supply Voltage-Max (Vsup) 16.5 V 20 V
Supply Voltage-Min (Vsup) 13.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 130 ns 120 ns
Switch-on Time-Max 165 ns 250 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Switching BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s) 30

Compare ADG431ABRZ-REEL7 with alternatives

Compare DG441CJ+ with alternatives