ADG431ABR-REEL7
vs
MAX4592ESE+T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.25
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
|
Length |
9.9 mm
|
9.9 mm
|
Neg Supply Voltage-Max (Vsup) |
-16.5 V
|
|
Neg Supply Voltage-Min (Vsup) |
-13.5 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Normal Position |
NC
|
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
68 dB
|
72 dB
|
On-state Resistance Match-Nom |
0.85 Ω
|
0.5 Ω
|
On-state Resistance-Max (Ron) |
24 Ω
|
20 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
16.5 V
|
16 V
|
Supply Voltage-Min (Vsup) |
13.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
130 ns
|
45 ns
|
Switch-on Time-Max |
165 ns
|
80 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ADG431ABR-REEL7 with alternatives
Compare MAX4592ESE+T with alternatives