ADG431ABR
vs
HI1-0508A-2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP16,.25
|
DIP, DIP16,.3
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY
|
OVERVOLTAGE PROTECTION
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
|
Length |
9.9 mm
|
|
Neg Supply Voltage-Max (Vsup) |
-16.5 V
|
|
Neg Supply Voltage-Min (Vsup) |
-13.5 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Normal Position |
NC
|
|
Number of Channels |
1
|
8
|
Number of Functions |
4
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
68 dB
|
68 dB
|
On-state Resistance Match-Nom |
0.85 Ω
|
|
On-state Resistance-Max (Ron) |
24 Ω
|
1500 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP16,.25
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
16.5 V
|
|
Supply Voltage-Min (Vsup) |
13.5 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
130 ns
|
500 ns
|
Switch-on Time-Max |
165 ns
|
500 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
|
Base Number Matches |
6
|
1
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
2.4 mA
|
|
|
|
Compare ADG431ABR with alternatives
Compare HI1-0508A-2 with alternatives