ADG426BRS-REEL vs MAX307CWI+ feature comparison

ADG426BRS-REEL Analog Devices Inc

Buy Now Datasheet

MAX307CWI+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SOIC
Package Description SSOP-28 SO-28
Pin Count 28 28
Manufacturer Package Code RS-28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature CAN ALSO OPERATE WITH SINGLE 12V SUPPLY CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 10.2 mm 17.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V -20 V
Neg Supply Voltage-Min (Vsup) -13.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 75 dB 69 dB
On-state Resistance Match-Nom 4 Ω 1.5 Ω
On-state Resistance-Max (Ron) 80 Ω 100 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP28,.3 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2.65 mm
Signal Current-Max 0.02 A 0.03 A
Supply Current-Max (Isup) 0.5 mA
Supply Voltage-Max (Vsup) 16.5 V 20 V
Supply Voltage-Min (Vsup) 13.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 150 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 7.5 mm
Base Number Matches 1 2
ECCN Code EAR99

Compare ADG426BRS-REEL with alternatives

Compare MAX307CWI+ with alternatives