ADG426BRS
vs
MX7506KQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
DIP
Package Description
SSOP,
0.600 INCH, CERAMIC, DIP-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
Additional Feature
CAN ALSO OPERATE WITH SINGLE 12V SUPPLY
HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0046.PDF
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G28
R-GDIP-T28
JESD-609 Code
e0
e0
Length
10.2 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
-18 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
75 dB
70 dB
On-state Resistance Match-Nom
4 Ω
12 Ω
On-state Resistance-Max (Ron)
80 Ω
450 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
2 mm
5.89 mm
Supply Voltage-Max (Vsup)
16.5 V
18 V
Supply Voltage-Min (Vsup)
13.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
150 ns
1000 ns
Switch-on Time-Max
150 ns
1000 ns
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
15.24 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Package Equivalence Code
DIP28,.6
Qualification Status
Not Qualified
Switching
BREAK-BEFORE-MAKE
Compare ADG426BRS with alternatives
Compare MX7506KQ with alternatives