ADG413BRZ-REEL
vs
MUX-24FQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATE WITH 12V SINGLE SUPPLY
Analog IC - Other Type
SPST
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e3
e0
Length
9.9 mm
19.05 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
4
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
66 dB
On-state Resistance-Max (Ron)
35 Ω
500 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
145 ns
2100 ns
Switch-on Time-Max
175 ns
1300 ns
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
On-state Resistance Match-Nom
22.5 Ω
Compare ADG413BRZ-REEL with alternatives
Compare MUX-24FQ with alternatives